KEMET C0603C101F8HACAUTO

Cap Cer 0603 100PF 10V Ultra Sta
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance100 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C101F8HACAUTO.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.031
$ 0.028
$ 0.028
Stock
1
19,783
19,783
Authorized Distributors
1
5
5
Capacitance
100 pF
100 pF
100 pF
Dielectric
X8R
X8R
X8R
Mount
-
-
-
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
-
-
Height
870 µm
870 µm
870 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C101F8HACAUTO.

Descriptions

Descriptions of KEMET C0603C101F8HACAUTO provided by its distributors.

CAP CER 0603 100PF 10V ULTRA STA

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance100 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C101F8HACAUTO.

Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant