KEMET C0603C100D1GACTU

Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C100D1GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
51,787
3,207,576
3,207,576
Authorized Distributors
2
12
12
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C100D1GACTU.

Descriptions

Descriptions of KEMET C0603C100D1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Capacitor,ceramic,10Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C100D1GACTU
CAP CER 10PF 100V NP0 0603

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height800 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C100D1GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant