TDK C0603C0G1E510J

Case: C0603, T.C: C0G, Voltage: 1E, Cap Value: 510, Tol: J, Thickness: 0.3, E series: 24
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance51 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height300 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E510J.

Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Datasheet7 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603C0G1E510J.

Descriptions

Descriptions of TDK C0603C0G1E510J provided by its distributors.

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:510, Tol:J, Thickness:0.3, E series: 24
CERAMIC CAPACITOR 51PF 25V, C0G, 5%, 0201
Capacitor CERAMIC 51PF 25V, C0G, 5%, 020; 0201; Product Range:Tdk C0603C0G1E510J - C Series; Capacitance:51pF;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance51 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height300 µm
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E510J.

Newark
Datasheet31 pages22 years ago
Datasheet8 pages11 years ago
element14
Datasheet29 pages22 years ago
Datasheet31 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Datasheet29 pages22 years ago
Arrow Electronics
Datasheet1 page12 years ago
Datasheet7 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant