TDK C0603C0G1E4R7B030BG

Eia Case Size: 0201, Voltage: 25, Cap Value: 4R7, Tol: +/-0.10PF, Thickness: 0.30 ± 0.03
In Stock

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance4.7 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603C0G1E4R7B030BG.

Related Parts

Descriptions

Descriptions of TDK C0603C0G1E4R7B030BG provided by its distributors.

EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 4R7, TOL: +/-0.10PF, THICKNESS: 0.30 ± 0.03
CAP 4.7PF 25VDC C0G 0.1PF SMD 0201
0201 (0603Metric) C 25V 4.7pF ±0.1pF C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance4.7 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Compliance

Environmental Classification
RoHSCompliant