TDK C0603C0G1E4R7B

Ceramic Capacitor 4.7PF 25V, C0G, 0.1PF, 0201, Full Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E4R7B.

Newark
Datasheet55 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603C0G1E4R7B.

Descriptions

Descriptions of TDK C0603C0G1E4R7B provided by its distributors.

CERAMIC CAPACITOR 4.7PF 25V, C0G, 0.1pF, 0201, FULL REEL
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:4R7, Tol:B, Thickness:0.3, E series: 3
CAP CER 4.7PF 25V NP0 0201

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E4R7B.

Newark
Datasheet55 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant