TDK C0603C0G1E110J030BG

Eia Case Size: 0201, Voltage: 25, Cap Value: 110, Tol: +/-5%, Thickness: 0.30 ± 0.03
In Stock

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance11 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.001
$ 0.001
Stock
8,156
3,296,068
3,296,068
Authorized Distributors
1
6
6
Capacitance
11 pF
11 pF
11 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
300 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603C0G1E110J030BG.

Related Parts

Descriptions

Descriptions of TDK C0603C0G1E110J030BG provided by its distributors.

EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 110, TOL: +/-5%, THICKNESS: 0.30 ± 0.03
CAP 11PF 25V C0G +/-5% SMD 0201
0201 (0603Metric) C 25V 11pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Weight170.097139 µg
Technical
Capacitance11 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth300 µm
Height300 µm
Length600 µm
Thickness330.2 µm
Width304.8 µm

Compliance

Environmental Classification
RoHSCompliant