TDK C0603C0G1E0R7W

Case: C0603, T.C: C0G, Voltage: 1E, Cap Value: 0R7, Tol: W, Thickness: 0.3, E series: N
Datasheet

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance700 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Voltage Rating25 V
Dimensions
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E0R7W.

Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK C0603C0G1E0R7W.

Related Parts

Descriptions

Descriptions of TDK C0603C0G1E0R7W provided by its distributors.

Case:C0603, T.C:C0G, Voltage:1E, Cap Value:0R7, Tol:W, Thickness:0.3, E series: N
CAP CER 0.70PF 25V C0G 0201
0201 (0603Metric) C 25V 0.7pF ±0.05pF C0G NP0
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
MountSurface Mount
Technical
Capacitance700 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Voltage Rating25 V
Dimensions
Length609.6 µm
Thickness330.2 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E0R7W.

Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant