KEMET C0402C473K3RACTU

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C473K3RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Newark
Datasheet9 pages18 years ago
Datasheet4 pages1 year ago
Datasheet25 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-65.15%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.007
$ 0.007
$ 0.013
$ 0.021
$ 0.006
$ 0.006
$ 0.013
$ 0.016
$ 0.005
Stock
3,989,115
37,661,924
6,801,824
5,944,086
720,600
4,017,685
919,411
1,923,309
349,789
2,242,716
424,788
Authorized Distributors
15
16
14
15
16
12
11
9
12
12
3
Capacitance
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
25 V
-
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
-
10 %
Height
500 µm
500 µm
550 µm
500 µm
500 µm
550 µm
-
550 µm
500 µm
550 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C473K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C473K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.047 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
47nF ±10% 25V X7R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
0402 C 47nF Ceramic Multilayer Capacitor, 25 V, +125degC, X7R Dielectric, +/-10% | KEMET C0402C473K3RACTU
Cap Ceramic 0.047uF 25V X7R 10% SMD 1.0 x 0.5 mm 125 C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
CAP, MLCC, X7R, 0.047UF, 25V, 0402; Capacitance:0.047µF; Voltage(DC):25V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:1.02mm RoHS Compliant: Yes
Capacitance nF = 47 / Rated Voltage VDC = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C473K3RAC7867
  • C0402C473K3RAC7867+
  • C0402C473K3RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance47 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C473K3RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
Newark
Datasheet9 pages18 years ago
Datasheet4 pages1 year ago
Datasheet25 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet25 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant