KEMET C0402C333K8RACTU

Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C333K8RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-17.93%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.01
$ 0.007
$ 0.006
$ 0.003
$ 0.009
Stock
350,476
1,395,052
2,050,585
941,017
135,629
3,596
Authorized Distributors
8
9
13
10
2
3
Capacitance
33 nF
33 nF
33 nF
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
10 %
10 %
-
Height
500 µm
500 µm
500 µm
-
500 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C333K8RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C333K8RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.033 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.033uF 10V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
SMD CERAMIC CHIP CAPACITOR .033UF 10V 10%X7R
MLCC CAPACITOR, 0.033UF, 10V, X7R, 10%, 0402; Capacitance:0.033µF; Voltage(DC):10V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C333K8RAC7867
  • C0402C333K8RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance33 nF
DielectricX7R
Dissipation Factor5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C333K8RACTU.

Newark
Datasheet1 page2 years ago
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet25 pages8 years ago
Datasheet24 pages7 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Verical
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant