KEMET C0402C331K5GACTU

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C331K5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet26 pages7 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+4.59%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C331K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C331K5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 330pF 50V C0G 10% Pad SMD 0402 125°C Extreme Low ESR T/R
CAP CER 330PF 50V C0G/NP0 0402
CAP, 330PF, 50V, MLCC, 0402; Capacitance: 330pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C331K5GAC TU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C331K5GACTU.

element14 APAC
Datasheet4 pages1 year ago
Datasheet26 pages7 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet20 pages7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant