KEMET C0402C331J5RACTU

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C331J5RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Upverter
Datasheet25 pages4 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet24 pages7 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+216%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
642,573
760,688
760,688
Authorized Distributors
11
14
14
Capacitance
330 pF
330 pF
330 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C331J5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C331J5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±5% 330pF
Cap Ceramic 330pF 50V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Mlcc Capacitor, 330Pf, 50V, X7R, 5%, 0402, Full Reel; Capacitance:330Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C331J5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C331J5RAC TU
  • C0402C331J5RAC7867
  • C0402C331J5RAC7867+
  • C0402C331J5RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance330 pF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C331J5RACTU.

Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page7 years ago
Upverter
Datasheet25 pages4 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet24 pages7 years ago
Newark
Datasheet1 page6 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
Verical
Datasheet9 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant