KEMET C0402C240J5GACTU

Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C240J5GACTU.

element14 APAC
Datasheet1 page2 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages3 years ago
Datasheet21 pages7 years ago
TME
Datasheet20 pages7 years ago
Datasheet1 page4 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet9 pages15 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+3.29%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.011
$ 0.031
$ 0.026
Stock
1,523,181
948,029
178,761
70,235
Authorized Distributors
12
9
13
6
Capacitance
24 pF
24 pF
24 pF
24 pF
Dielectric
C0G
C0G
C0G
-
Mount
Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
-
Tolerance
5 %
5 %
5 %
5 %
Height
500 µm
500 µm
550 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C240J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C240J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 24pF C0G 5%
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0402
MLCC 50V 5% C0G TC 0.000024uF 0402
CAP, 24PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 24pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C240J5GAC 7867
  • C0402C240J5GAC TU
  • C0402C240J5GAC7867
  • C0402C240J5GAC@7867

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance24 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C240J5GACTU.

element14 APAC
Datasheet1 page2 years ago
Datasheet19 pages11 years ago
Datasheet1 page8 years ago
Newark
Datasheet4 pages3 years ago
Datasheet21 pages7 years ago
TME
Datasheet20 pages7 years ago
Datasheet1 page4 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet9 pages15 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant