KEMET C0402C229D5GACAUTO

Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance2.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C229D5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+63.88%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
$ 0.082
Stock
797,336
139,964
139,964
Authorized Distributors
5
2
2
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C229D5GACAUTO.

Descriptions

Descriptions of KEMET C0402C229D5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric]
CAP CER 2.2PF 50V C0G/NP0 0402
0402 (1005Metric) SMD Auto C0G 50V 2.2pF ±0.5pF C0G NP0
CAP, AEC-Q200, 2.2PF, 50V, MLCC, 0402; Capacitance: 2.2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; O

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance2.2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C229D5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet18 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant