KEMET C0402C223K9PACTU

Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C223K9PACTU.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet22 pages7 years ago
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+4.18%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.003
$ 0.058
Stock
71,984
6,795
45,248
Authorized Distributors
9
5
2
Capacitance
22 nF
22 nF
22 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C223K9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C223K9PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
Capacitor;Ceramic;Cap .022uF;Tol 10%;SMT;Vol-Rtg 6.3V;X5R | KEMET C0402C223K9PACTU
Cap Ceramic 0.022uF 6.3V X5R 10% Pad SMD 0402 85°C T/R
MLCC CAPACITOR, 0.022UF, 6.3V, X5R, 10%, 0402; Capacitance:0.022µF; Voltage(DC):6.3V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance22 nF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C223K9PACTU.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet22 pages7 years ago
Datasheet21 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant