KEMET C0402C223K5RACTU

0402 C 22nF Ceramic Multilayer Capacitor, 50 V, +125degC, X7R Dielectric, +/-10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C223K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Newark
Datasheet9 pages18 years ago
Datasheet25 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet21 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+10.50%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.006
$ 0.006
Stock
4,323,812
20,702,484
20,702,484
Authorized Distributors
14
18
18
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C223K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C223K5RACTU provided by its distributors.

0402 C 22nF Ceramic Multilayer Capacitor, 50 V, +125degC, X7R Dielectric, +/-10%
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.022uF 50V X7R 10% SMD 1.0 x 0.5 mm 125 C Paper T/R
1005 C0402C 22nF Ceramic Multilayer Capacitor,50V dc,+125C, X7R Dielectric,+/-10% | KEMET C0402C223K5RACTU
Ceramic Capacitor 22nF, 50VDC, 0402, ±10 %
Ceramic Capacitor, 0.022Uf, 50V, X7R, 10%, Smd, Full Reel; Capacitance:22000Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C223K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C223K5RAC7867
  • C0402C223K5RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C223K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Newark
Datasheet9 pages18 years ago
Datasheet25 pages5 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet21 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages5 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant