KEMET C0402C189B5GACAUTO

1.8 pF, 50 VDC, -55/+125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C189B5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.02
$ 0.008
$ 0.009
$ 0.013
$ 0.037
$ 0.019
$ 0.009
$ 0.1
$ 0.013
Stock
100
4,905,244
3,368,397
2,499,619
575,619
653,333
176,096
1,612,894
219,180
16,940
Authorized Distributors
1
14
14
8
12
6
7
10
9
6
Capacitance
1.8 pF
1.8 pF
1.8 pF
1.8 pF
1.8 pF
1.8 pF
1.8 pF
1.8 pF
1.8 pF
-
Dielectric
C0G
C0G
C0G
C0G
-
C0G
C0G
C0G
C0G
-
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
-
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
-
Voltage Rating (DC)
50 V
50 V
50 V
50 V
-
50 V
50 V
50 V
50 V
-
Tolerance
-
-
-
-
-
-
-
-
-
-
Height
550 µm
500 µm
-
500 µm
550 µm
640 µm
500 µm
-
550 µm
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C189B5GACAUTO.

Descriptions

Descriptions of KEMET C0402C189B5GACAUTO provided by its distributors.

1.8 pF, 50 VDC, -55/+125°C
CAP, AEC-Q200, 1.8PF, 50V, MLCC, 0402; Capacitance: 1.8pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; O

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C189B5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant