KEMET C0402C183K9PACTU

Multilayer Ceramic Capacitor, 0.018 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance18 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C183K9PACTU.

Electro Sonic
Datasheet21 pages2 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.056
$ 0.056
Stock
3,722
24,837
24,837
Authorized Distributors
2
1
1
Capacitance
18 nF
18 nF
18 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C183K9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C183K9PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.018 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric]
Capacitor,ceramic,18Nf,6.3Vdc,10-% Tol,10+% Tol,x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C183K9PACTU
CAP, 0.018UF, 6.3V, MLCC, 0402; Capacitance: 0.018µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance18 nF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C183K9PACTU.

Electro Sonic
Datasheet21 pages2 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant