KEMET C0402C162M5JAC7867

Cap Cer 1600PF 50V U2J 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.6 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C162M5JAC7867.

Upverter
Datasheet25 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C162M5JAC7867.

Descriptions

Descriptions of KEMET C0402C162M5JAC7867 provided by its distributors.

CAP CER 1600PF 50V U2J 0402
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.6 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance20 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C162M5JAC7867.

Upverter
Datasheet25 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant