KEMET C0402C152J8JACTU

Multilayer Ceramic Capacitor, 1500 pF, 10 V, ± 5%, U2J (N750), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Number of Pins2
Technical
Capacitance1.5 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance5 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C152J8JACTU.

Newark
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Datasheet1 page6 years ago
TME
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages2 years ago
element14 APAC
Datasheet19 pages7 years ago
Upverter
Datasheet25 pages4 years ago

Inventory History

3 month trend:
-0.99%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C152J8JACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C152J8JACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1500 pF, 10 V, ± 5%, U2J (N750), 0402 [1005 Metric]
Cap Ceramic 0.0015uF 10V U2J 5% Pad SMD 0402 125°C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR SMD Comm U2J 10V 1500pF ±5% U2J
Ceramic Capacitor 1.5nF, 10VDC, 0402, ±5 %
Cap, 1500Pf, 10V, 5%, U2J, 0402; Capacitance:1500Pf; Voltage Rating:10V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:U2J; Product Range:U2J C Series; Operating Temperature Rohs Compliant: Yes |Kemet C0402C152J8JACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C152J8JAC7867

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
Number of Pins2
Technical
Capacitance1.5 nF
DielectricU2J
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance5 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C152J8JACTU.

Newark
Datasheet1 page7 years ago
Datasheet20 pages7 years ago
Datasheet1 page6 years ago
TME
Datasheet19 pages7 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages2 years ago
element14 APAC
Datasheet19 pages7 years ago
Upverter
Datasheet25 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant