KEMET C0402C152J4GACTU

Cap Ceramic 0.0015uF 16V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C152J4GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C152J4GACTU.

Descriptions

Descriptions of KEMET C0402C152J4GACTU provided by its distributors.

Cap Ceramic 0.0015uF 16V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
1500Pf 16.0V Rohs Compliant: Yes |Kemet C0402C152J4GACTU
CAP, 1500PF, 16V, MLCC, 0402; Capacitance: 1500pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.5 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance5 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C152J4GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant