KEMET C0402C132J5JACAUTO

Cap Cer 0402 1.3nF 50V U2J +/-5% AUTO | KEMET C0402C132J5JACAUTO
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Number of Pins2
Technical
Capacitance1.3 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C132J5JACAUTO.

Electro Sonic
Datasheet20 pages2 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-3.24%

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C132J5JACAUTO.

Descriptions

Descriptions of KEMET C0402C132J5JACAUTO provided by its distributors.

Cap Cer 0402 1.3nF 50V U2J +/-5% AUTO | KEMET C0402C132J5JACAUTO
CAP CER 1300PF 50V U2J 0402

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Number of Pins2
Technical
Capacitance1.3 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C132J5JACAUTO.

Electro Sonic
Datasheet20 pages2 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages6 years ago