KEMET C0402C132J5GACTU

Multilayer Ceramic Capacitor, 1300 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Lead Pitch300 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C132J5GACTU.

element14 APAC
Datasheet1 page4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago

Inventory History

3 month trend:
+77.24%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.126
$ 0.126
Stock
329,405
103,780
103,780
Authorized Distributors
9
1
1
Capacitance
1.3 nF
1.3 nF
1.3 nF
Dielectric
C0G
C0G
C0G
Mount
-
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
550 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C132J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C132J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1300 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 0.0013uF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
CAP, 1300PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 1300pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Opera

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1.3 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Lead Pitch300 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C132J5GACTU.

element14 APAC
Datasheet1 page4 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet20 pages3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Newark
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant