KEMET C0402C112K5GACTU

1100Pf 50.0V Rohs Compliant: Yes |Kemet C0402C112K5GACTU
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C0402C112K5GACTU38
>1wk

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1.1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C112K5GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C112K5GACTU.

Descriptions

Descriptions of KEMET C0402C112K5GACTU provided by its distributors.

1100Pf 50.0V Rohs Compliant: Yes |Kemet C0402C112K5GACTU
1100 pF, 50 VDC, -55/+125°C
1100PF 50V 10% 0402
CAP, 1100PF, 50V, MLCC, 0402; Capacitance: 1100pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating T
Fixed Capacitors

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1.1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C112K5GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant