KEMET C0402C109C5GACTU

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C109C5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet9 pages18 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet25 pages4 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-19.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.007
$ 0.011
$ 0.01
$ 0.012
$ 0.01
$ 0.011
$ 0.006
$ 0.013
Stock
580,256
4,503,031
4,782,430
4,068,011
1,406,781
71,347
293,776
214,504
241,141
350,848
Authorized Distributors
12
15
11
13
13
6
10
7
10
10
Capacitance
1 pF
1 pF
1 pF
1 pF
1 pF
1 pF
1 pF
1 pF
1 pF
1 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
-
Tolerance
20 %
5 %
-
-
-
-
-
-
-
-
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C109C5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C109C5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
1pF ±0.25pF 50V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 1pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402
Ceramic Capacitor 1Pf 50V, C0G/Np0, 0.25Pf, 0402, Full Reel; Capacitance:1Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C109C5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C109C5GAC 7867
  • C0402C109C5GAC-7867
  • C0402C109C5GAC7867
  • C0402C109C5GACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C109C5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet9 pages18 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet25 pages4 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page8 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
element14
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant