KEMET C0402C105M9PACTU

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C105M9PACTU.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet1 page6 years ago
Datasheet21 pages7 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+0.51%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.104
$ 0.011
$ 0.007
$ 0.07
$ 0.009
Stock
5,544,405
1,782,912
2,890,695
4,595,466
323,539
327,877
Authorized Distributors
10
11
13
8
7
8
Capacitance
1 µF
4.7 µF
1 µF
1 µF
3.3 µF
1 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
-
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C105M9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C105M9PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]
1uF ±20% 6.3V X5R 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Capacitor;Ceramic;Cap 1uF;Tol 20%;SMT;Vol-Rtg 6.3V;X5R | KEMET C0402C105M9PACTU
Cap Ceramic 1uF 6.3V X5R 20% SMD 1.0 x 0.5 mm 85 C Paper T/R
Mlcc Capacitor, 1Uf, 6.3V, X5R, 20%, 0402, Full Reel; Capacitance:1Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C105M9PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C105M9PAC 7867
  • C0402C105M9PAC7867
  • C0402C105M9PACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance1 µF
DielectricX5R
Dissipation Factor5 %
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C105M9PACTU.

Newark
Datasheet1 page2 years ago
Datasheet19 pages10 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Farnell
Datasheet1 page6 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet22 pages8 years ago
Datasheet1 page6 years ago
Datasheet21 pages7 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant