KEMET C0402C104K4RACAUTO

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C104K4RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet1 page7 years ago
Datasheet6 pages12 years ago
Datasheet1 page6 years ago
LKR
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet18 pages11 years ago
Electro Sonic
Datasheet23 pages3 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-25.81%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.008
$ 0.008
Stock
16,665,527
248,009,060
248,009,060
Authorized Distributors
14
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C104K4RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0402C104K4RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
AEC-Q200 Ceramic Capacitor 10000pcs (Reel) 100nF, 16VDC, 0402, ±10 %
SMD MLC Capacitor 100nF 16V 10% X7R 0402
Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 0.1 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C104K4RACAUTO
CAP, 0.1µF, 16V, 10%, X7R, 0402; Capacitance: 0.1µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 C Series; Operating Te

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C104K4RAC AUTO
  • C0402C104K4RACAUTO.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C104K4RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet1 page7 years ago
Datasheet6 pages12 years ago
Datasheet1 page6 years ago
LKR
Datasheet1 page3 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet18 pages11 years ago
Electro Sonic
Datasheet23 pages3 years ago
Datasheet24 pages9 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant