KEMET C0402C103K5RACAUTO

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C103K5RACAUTO.

Newark
Datasheet4 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
LKR
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet23 pages3 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+64.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
$ 0.005
Stock
4,228,904
74,281,046
74,281,046
Authorized Distributors
12
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C103K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0402C103K5RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
MLCC CAP, AEC-Q200, X7R, 0.01UF, 0402; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:1.02mm RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C103K5RACAUTO.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C103K5RACAUTO.

Newark
Datasheet4 pages11 years ago
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet23 pages8 years ago
LKR
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet23 pages3 years ago
Farnell
Datasheet1 page6 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant