KEMET C0402C102J3RACTU

Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, X7R, 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+4.23%

Alternate Parts

Price @ 1000
$ 0.085
$ 0.035
$ 0.035
Stock
1,158,718
149,265
149,265
Authorized Distributors
10
7
7
Capacitance
1 nF
-
-
Dielectric
X7R
-
-
Mount
Surface Mount
-
-
Case/Package
0402
-
-
Voltage Rating (DC)
25 V
-
-
Tolerance
5 %
-
-
Height
500 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C102J3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C102J3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 5%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.001uF 25V X7R 5% SMD 1.0 x 0.5 mm 125 C Paper T/R
Cap, Mlcc, X7R, 1000Pf, 25V, 0402; Capacitance:1000Pf; Voltage(Dc):25V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C102J3RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C102J3RAC7867
  • C0402C102J3RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance5 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J3RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page6 years ago
element14 APAC
Datasheet25 pages8 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet27 pages2 years ago
Datasheet24 pages9 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant