KEMET C0402C102J1HAC

1000Pf 100V Reel
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for C0402C102J1HAC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J1HAC.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C102J1HAC.

Descriptions

Descriptions of KEMET C0402C102J1HAC provided by its distributors.

1000Pf 100V Reel

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1 nF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J1HAC.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant