KEMET C0402C102J1GACTU

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J1GACTU.

element14 APAC
Datasheet1 page1 year ago
Datasheet20 pages7 years ago
Newark
Datasheet1 page3 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-13.97%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.034
$ 0.034
Stock
677,882
2,988,308
2,988,308
Authorized Distributors
12
13
13
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C102J1GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C102J1GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 100 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, 0402, FULL REEL
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402
0402 (1005Metric) SMD Comm C0G 100V 1000pF ±5% C0G NP0
CAPACITOR, 1NF NPO 100V 0402; Application:High CV; Capacitance:1nF; Tolerance, Capacitance:± 5%; Series:High Cap; Voltage, Rating:100V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric ;RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C102J1GAC 7867
  • C0402C102J1GAC TU
  • C0402C102J1GAC-TU
  • C0402C102J1GAC7867
  • C0402C102J1GACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight652.039032 µg
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102J1GACTU.

element14 APAC
Datasheet1 page1 year ago
Datasheet20 pages7 years ago
Newark
Datasheet1 page3 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant