KEMET C0402C102F1GACTU

CAP, 1000PF, 100V, MLCC, 0402; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0402 [1005 Metric];...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
C0402C102F1GACTU0
1d

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102F1GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
0
1,890
1,890
Authorized Distributors
0
1
1
Capacitance
1 nF
-
-
Dielectric
C0G
-
-
Mount
-
-
-
Case/Package
0402
-
-
Voltage Rating (DC)
100 V
-
-
Tolerance
1 %
-
-
Height
550 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C102F1GACTU.

Descriptions

Descriptions of KEMET C0402C102F1GACTU provided by its distributors.

CAP, 1000PF, 100V, MLCC, 0402; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance1 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C102F1GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant