KEMET C0402C101MAGACTU

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0402C101MAG01Tape & Reel
12h

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C101MAGACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C101MAGACTU.

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C101MAGACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant