KEMET C0402C101K5GACAUTO

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C101K5GACAUTO.

Newark
Datasheet4 pages10 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago
Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+33.19%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
1,366,995
1,904,805
1,904,805
Authorized Distributors
11
12
12
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C101K5GACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0402C101K5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 100pF 50V C0G 10% Pad SMD 0402 125°C Extreme Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
CAP CER 100PF 50V C0G/NP0 0402
CAP, 100PF, 50V, MLCC, 0402; Capacitance:100pF; Voltage(DC):50V; Capacitor Case / Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Product Range:C Series KEMET; Product Length:1.02mm RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height550 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C101K5GACAUTO.

Newark
Datasheet4 pages10 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet18 pages7 years ago
Electro Sonic
Datasheet18 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant