KEMET C0402C100K5GACTU

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100K5GACTU.

element14 APAC
Datasheet4 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet25 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-8.84%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.015
$ 0.015
Stock
3,005,626
362,295
362,295
Authorized Distributors
13
7
7
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
550 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C100K5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C100K5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 10%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10pF C0G 10%
Cap Ceramic 10pF 50V C0G 10% Pad SMD 0402 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
Mlcc Capacitor, 10Pf, 50V, C0G, 10%, 0402, Full Reel; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C100K5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C100K5GAC-TU
  • C0402C100K5GAC7867
  • C0402C100K5GACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100K5GACTU.

element14 APAC
Datasheet4 pages7 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page3 years ago
Datasheet18 pages10 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet20 pages7 years ago
Datasheet25 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet20 pages3 years ago
Datasheet19 pages9 years ago
TME
Datasheet1 page4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant