KEMET C0402C100G8HACAUTO

Cap Cer 0402 10PF 10V Ultra Stab
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance10 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100G8HACAUTO.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C100G8HACAUTO.

Descriptions

Descriptions of KEMET C0402C100G8HACAUTO provided by its distributors.

CAP CER 0402 10PF 10V ULTRA STAB

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance10 pF
DielectricX8R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100G8HACAUTO.

Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant