KEMET C0402C100D5GAC

Cap Ceramic 10pF 50V C0G 0.5pF SMD 0402 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100D5GAC.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-10.79%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.006
$ 0.005
$ 0.011
$ 0.028
$ 0.007
$ 0.014
$ 0.008
$ 0.015
$ 0.005
Stock
66,675
46,464,044
48,291,087
11,993,373
5,160,083
15,387,139
1,569,574
6,867,022
1,907,532
2,297,202
Authorized Distributors
1
14
16
17
15
15
14
12
10
11
Capacitance
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
-
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
-
5 %
5 %
5 %
5 %
5 %
-
5 %
5 %
-
Height
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
550 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C100D5GAC.

Related Parts

Descriptions

Descriptions of KEMET C0402C100D5GAC provided by its distributors.

Cap Ceramic 10pF 50V C0G 0.5pF SMD 0402 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100D5GAC.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant