TDK C0402C0G1C6R8C

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm C0G NP0 ±0.25pF 6.8pF

Price and Stock

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height200 µm
Length406.4 µm
Thickness228.6 µm
Width200 µm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK C0402C0G1C6R8C.

Related Parts

Descriptions

Descriptions of TDK C0402C0G1C6R8C provided by its distributors.

C 01005 (0402Metric) Ceramic Capacitor 0.016Lx0.008W 0.40mmx0.20mm C0G NP0 ±0.25pF 6.8pF
Case:C0402, T.C:C0G, Voltage:1C, Cap Value:6R8, Tol:C, Thickness:0.2, E series: 6
CAPACITOR CERAMIC, 6.8PF, 16V, C0G, 1005; Dielectric Characteristic:C0G / NP0; Capacitance:6.8pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:16VDC; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:1005; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Number of Pins2
Technical
Capacitance6.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height200 µm
Length406.4 µm
Thickness228.6 µm
Width200 µm

Compliance

Environmental Classification
RoHSCompliant