TDK C0402C0G1C300J

Case: C0402, T.C: C0G, Voltage: 1C, Cap Value: 300, Tol: J, Thickness: 0.2, E series: 24
Datasheet

Price and Stock

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance30 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating16 V
Dimensions
Length406.4 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for TDK C0402C0G1C300J.

Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.06%

Engineering Resources

View Evaluation kits and Reference designs for TDK C0402C0G1C300J.

Related Parts

Descriptions

Descriptions of TDK C0402C0G1C300J provided by its distributors.

Case:C0402, T.C:C0G, Voltage:1C, Cap Value:300, Tol:J, Thickness:0.2, E series: 24
CAP CER 30PF 16V C0G 01005
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case Code (Imperial)1005
Case Code (Metric)0402
MountSurface Mount
Technical
Capacitance30 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance5 %
Voltage Rating16 V
Dimensions
Length406.4 µm
Thickness228.6 µm
Width203.2 µm

Documents

Download datasheets and manufacturer documentation for TDK C0402C0G1C300J.

Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant