KEMET C0201C100K3GACTU

10.0Pf 25.0V Rohs Compliant: Yes |Kemet C0201C100K3GACTU
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
80-C0201C100K3G13,8711Tape & Reel
2d
C0201C100K3GACTU0
1d

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance10 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0201C100K3GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
-0.17%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.018
$ 0.018
Stock
13,871
15,383
15,383
Authorized Distributors
2
1
1
Capacitance
10 pF
10 pF
10 pF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
330 µm
300 µm
300 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0201C100K3GACTU.

Descriptions

Descriptions of KEMET C0201C100K3GACTU provided by its distributors.

10.0Pf 25.0V Rohs Compliant: Yes |Kemet C0201C100K3GACTU
10 pF, 25 VDC, -55/+125°C
10PF 25V 10% 0201
CAP, 10PF, 25V, MLCC, 0201; Capacitance: 10pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0201
MaterialCeramic
Technical
Capacitance10 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height330 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0201C100K3GACTU.

Electro Sonic
Datasheet20 pages3 years ago
Upverter
Datasheet20 pages7 years ago
Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant