Amphenol C016 20C003 100 12

C16-M ecomate Circular Connectors 3+PE MALE RECEPT BLK SCREW SILVER CONTACT

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins2
Weight20.400005 g
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact Resistance5 mΩ
Current Rating16 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Schedule B8536694020
TerminationScrew
Voltage Rating400 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 20C003 100 12.

Amphenol
Datasheet1 page11 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet20 pages14 years ago
TME
Datasheet20 pages18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages10 years ago
Factory Futures
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-14.12%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol C016 20C003 100 12.

Related Parts

Descriptions

Descriptions of Amphenol C016 20C003 100 12 provided by its distributors.

C16-M ecomate Circular Connectors 3+PE MALE RECEPT BLK SCREW SILVER CONTACT
3+PE Male receptacle with screw termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
Amphenol
Socket ECOMATE C016 series, 4 pins (3+PE), male, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contact plating: silver plated, solder, IP65/67
Product Range:Ecomate® Plastic Series; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Screw Pin; Coupling Style:-; Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Amphenol Sine/tuchel C016-20C003-100-12.
CIRCULAR CONNECTOR RECEPTACLE 3 POSITION; CIRCULAR CONNECTOR RECEPTACLE 3 POSITION PANEL; Product Range: ecomate® Plastic Series; Circular Connector Shell Style: ; Available until stocks are exhausted Alternative available
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20C003 100 12.
  • C016 20C003 100 12..
  • C016-20C003-100-12
  • C016-20C003-100-12.
  • C01620C00310012

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins2
Weight20.400005 g
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact Resistance5 mΩ
Current Rating16 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationStraight
PackagingBox
Schedule B8536694020
TerminationScrew
Voltage Rating400 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 20C003 100 12.

Amphenol
Datasheet1 page11 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet20 pages14 years ago
TME
Datasheet20 pages18 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet4 pages16 years ago
Farnell
Datasheet4 pages10 years ago
Factory Futures
Datasheet20 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant