Amphenol Sine Systems C016 10G006 000 12

Connector Circular Housing Receptacle Flange Mount Socket 6+PE Position Polyamide 6.6

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins7
Technical
Connector TypeCircular, Crimp, Receptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions7
OrientationStraight
PackagingBox
Schedule B8536694030
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C016 10G006 000 12.

Newark
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
Datasheet20 pages18 years ago
Amphenol
Datasheet1 page16 years ago
Farnell
Datasheet1 page8 years ago
TME
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems C016 10G006 000 12.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems C016 10G006 000 12 provided by its distributors.

Connector Circular Housing Receptacle Flange Mount Socket 6+PE Position Polyamide 6.6
CIRCULAR CONNECTOR RECEPTACLE 6 POSITION; CIRCULAR CONNECTOR RECEPTACLE 6 POSITION PANEL; Product Range: ecomate® Plastic Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular
6+PE Female receptacle, crimp version. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary. Crimp contacts sold separately. Available in gold or silver plating.
From Amphenol, the Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 10G006 000 12.
  • C016 10G006 000 12..
  • C016-10G006-000-12
  • C016-10G006-000-12.
  • C01610G00600012

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins7
Technical
Connector TypeCircular, Crimp, Receptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating13 A
Fastening TypeThreaded
GenderFemale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions7
OrientationStraight
PackagingBox
Schedule B8536694030
TerminationCrimp
Voltage Rating250 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm
Wire Gauge (Max)16 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C016 10G006 000 12.

Newark
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
Datasheet20 pages18 years ago
Amphenol
Datasheet1 page16 years ago
Farnell
Datasheet1 page8 years ago
TME
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant