Try the Octopart BOM Tool! Ad
octopart.com

Serpac C-8BK

CASE, ABS, MINIATURE, BLACK; Material, Enclosure:ABS; Enclosure Type:Hand-Held; External Height:23.5mm; Width, External:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
67C4906 0 ··
USD
6.58 6.58 5.48 4.72 4.72
element14 APAC
737598 99 Buy Now »
SGD
5.40 4.71 3.93 3.93 3.93
Farnell
737598 0 ··
GBP
2.81 2.42 2.20 2.20 2.20

Descriptions

CASE, ABS, MINIATURE, BLACK; Material, Enclosure:ABS; Enclosure Type:Hand-Held; External Height:23.5mm; Width, External:47mm; External Depth:61mm; Enclosure Colour:Black; Colour:Black; External Length / Height:23.5mm; Material:ABS; ;RoHS Compliant: Yes
Newark
CASE, ABS, MINIATURE, BLACK; Enclosure Type:Hand Held; Enclosure Material:ABS; Body Colour:Black; External Height - Imperial:0.92"; External Height - Metric:23.495mm; External Width - Imperial:1.85"; External Width - Metric:46.99mm; External Depth - Imperial:2.4"; External Depth - Metric:60.96mm; IP Rating:40; Operating Temperature Max:90°C; Operating Temperature Min:-40°C
element14 APAC
CASE, ABS, MINIATURE, BLACK; Enclosure Material:ABS; Enclosure Type:Hand-Held; External Height:23.5mm; Width, External:47mm; External Depth:61mm; Enclosure Colour:Black; Colour:Black; External Length / Height:23.5mm; Material:ABS; Temp, Op. Max:90°C; Temp, Op. Min:-40°C; Series:C
Farnell

Technical Specifications

Color Black
Material Acrylonitrile Butadiene Styrene (ABS)
REACH SVHC Compliance No SVHC
RoHS Compliant
Housing Material Acrylonitrile Butadiene Styrene (ABS)

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page
Jameco
Datasheet 2 pages 14 years ago

Images

Alternate Names

Serpac Electronic Enclosures C-8BK
SERPAC ELECTRONIC C-8BK
SERPAC ELECTRON C-8BK

Search for other parts like C-8 »