Vishay BZX85C24

Diode Zener Single 24V 6% 1.3W Automotive 2-Pin DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage24 V
Max Operating Temperature175 °C
Power Dissipation1 W
Power Rating1 W
Tolerance5 %
Voltage Rating (DC)24 V
Zener Voltage24.2 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C24.

Upverter
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Burklin Elektronik
Datasheet6 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.141
$ 0.141
Stock
11,572
450,120
450,120
Authorized Distributors
0
11
11
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
24.2 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
3 W
3 W
Impedance
-
19 Ω
19 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX85C24.

Related Parts

Descriptions

Descriptions of Vishay BZX85C24 provided by its distributors.

Diode Zener Single 24V 6% 1.3W Automotive 2-Pin DO-41
Silicon planar zener diode, 24 V, 1.3 W, DO-41, BZX85-C24
Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN
Zener Diode Housing type: DO-41 Package: Axial Power dissipation: 1.3 W Zener resistance: 25 Ohm Zener voltage: 24 V
Vishay BZX85C24 24V 1.3W Zener Diode
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85/C24
  • BZX85- C24
  • BZX85-C24
  • BZX85/C24

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
Breakdown Voltage24 V
Max Operating Temperature175 °C
Power Dissipation1 W
Power Rating1 W
Tolerance5 %
Voltage Rating (DC)24 V
Zener Voltage24.2 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C24.

Upverter
Datasheet6 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Burklin Elektronik
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago