Vishay BZX85C20

ZENER DIODE Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Max Operating Temperature175 °C
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C20.

Upverter
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet6 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.129
$ 0.129
Stock
25,014
1,160,223
1,160,223
Authorized Distributors
0
12
12
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
20 V
20 V
20 V
Tolerance
-
5 %
5 %
Power Dissipation
-
3 W
3 W
Impedance
-
14 Ω
14 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX85C20.

Descriptions

Descriptions of Vishay BZX85C20 provided by its distributors.

ZENER DIODE Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Silicon planar zener diode, 20 V, 1.3 W, DO-41, BZX85/C20
Zener Diode; 20V; 5%; 1300mW; -55+175 deg.C; THT; DO41

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85/C20
  • BZX85-C20
  • BZX85/C20

Technical Specifications

Physical
Case/PackageAxial
Technical
Max Operating Temperature175 °C
Zener Voltage20 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX85C20.

Upverter
Datasheet6 pages7 years ago
Burklin Elektronik
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago