NXP Semiconductors BZX84C9V1

Diode Zener Single 9.05V 5% 250mW Automotive 3-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage9.1 V
Capacitance130 pF
Element ConfigurationSingle
Impedance15 Ω
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
Power Dissipation350 mW
Power Rating350 mW
TerminationSMD/SMT
Test Current5 mA
Voltage Rating (DC)9.1 V
Zener Voltage9.1 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84C9V1.

element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet11 pages14 years ago
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BZX84C9V1.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BZX84C9V1 provided by its distributors.

Diode Zener Single 9.05V 5% 250mW Automotive 3-Pin SOT-23
Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode Marking: Z8 Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 6 Ohm Zener voltage: 9.1 V
Diode Zener BZX84/C9V1 PHILIPS miliwath=250 V=9.1 SOt23
DIODE,ZENER,9.1V,0.25W; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Power Dissipation Max:250mW; Power Dissipation Ptot Max:250mW; SMD Marking:Z8*; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C9V1
  • BZX84/C9V1

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage9.1 V
Capacitance130 pF
Element ConfigurationSingle
Impedance15 Ω
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Max Reverse Leakage Current500 nA
Min Operating Temperature-65 °C
Power Dissipation350 mW
Power Rating350 mW
TerminationSMD/SMT
Test Current5 mA
Voltage Rating (DC)9.1 V
Zener Voltage9.1 V
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BZX84C9V1.

element14 APAC
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet11 pages14 years ago
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago