onsemi BZX84C75LT1G

BZX84C Series 225 mW 75 V 10 mA SMT Zener Voltage Regulator - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance255 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current2 mA
Tolerance6 %
Voltage Rating (DC)75 V
Voltage Tolerance6 %
Working Voltage75 V
Zener Current10 mA
Zener Voltage75 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C75LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
element14 APAC
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Newark
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-2.04%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.022
$ 0.022
Stock
2,268,153
317,802
317,802
Authorized Distributors
13
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
75 V
75 V
75 V
Tolerance
6 %
6 %
6 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
255 Ω
255 Ω
255 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
900 mV
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C75LT1G.

Related Parts

Descriptions

Descriptions of onsemi BZX84C75LT1G provided by its distributors.

BZX84C Series 225 mW 75 V 10 mA SMT Zener Voltage Regulator - SOT-23
Diode Zener Single 75V 5% 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 75V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener diode, 75 V, 300 mW, SOT-23, BZX84C75LT1G
Diode,Zener,Vr 75V,If 10mA,Pkg SOT-23 (TO-236),Vf 0.9V,Cj 35pF,Tj +150C,Ir 2mA | ON Semiconductor BZX84C75LT1G
250 mW; Zener Diode Voltage Regulator 75 V
50nA@52.5V 255´Î Single 70V~79V 300mW 75V SOT-23(SOT-23-3) Zener Diodes ROHS
Diode, Zener, 75V, 225Mw, Sot-23-3, Full Reel; Zener Voltage Nom:75V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Bzx84Cxxxlt1G Series; Qualification:- Rohs Compliant: Yes |Onsemi BZX84C75LT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C75LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
MaterialPlastic
Number of Pins3
Technical
Element ConfigurationSingle
Forward Voltage900 mV
Impedance255 Ω
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Max Reverse Leakage Current50 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current50 nA
Power Dissipation300 mW
Power Rating225 mW
Schedule B8541100050
Test Current2 mA
Tolerance6 %
Voltage Rating (DC)75 V
Voltage Tolerance6 %
Working Voltage75 V
Zener Current10 mA
Zener Voltage75 V
Dimensions
Height1.1176 mm
Length3.0226 mm
Width1.397 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C75LT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
element14 APAC
Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet7 pages8 years ago
Newark
Datasheet7 pages10 years ago
iiiC
Datasheet7 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago