Diodes Inc. BZX84C6V2

Zener Single Diode, 6.2 V, 350 mW, SOT-23, 6 %, 3, 150 C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Current2 A
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating300 mW
Reverse Voltage4 V
Zener Voltage6.2 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V2.

Farnell
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago
Upverter
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
Stock
34,319
6,791,152
6,791,152
Authorized Distributors
1
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
-
6 %
6 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
-
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C6V2.

Descriptions

Descriptions of Diodes Inc. BZX84C6V2 provided by its distributors.

Zener Single Diode, 6.2 V, 350 mW, SOT-23, 6 %, 3, 150 C
Diode Zener Single 6.2V 6% 350mW Automotive 3-Pin SOT-23
DIODE, ZENER, 6.2V, 0.35W, SOT23-3
DIODE, ZENER, 6.2V, 0.35W, SOT23-3; Zener Voltage Vz Typ: 6.2V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 6%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C6V2

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Current2 A
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current3 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating300 mW
Reverse Voltage4 V
Zener Voltage6.2 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C6V2.

Farnell
Datasheet5 pages10 years ago
Newark
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Ciiva Crawler
Datasheet5 pages6 years ago
TME
Datasheet3 pages5 years ago
Datasheet2 pages0 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago
Materials Sheet1 page15 years ago