Vishay BZX84C39

Zener Diode Marking: Y14 Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 40 Ohm Zener...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Power Dissipation350 mW
Tolerance5 %
Zener Voltage39 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX84C39.

Mouser
Datasheet10 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.027
$ 0.027
Stock
183
1,402,465
1,402,465
Authorized Distributors
0
8
8
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
39 V
39 V
39 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
-
130 Ω
130 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX84C39.

Related Parts

Descriptions

Descriptions of Vishay BZX84C39 provided by its distributors.

Zener Diode Marking: Y14 Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 40 Ohm Zener voltage: 39 V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84/C39

Technical Specifications

Physical
Case/PackageSOT-23
Technical
Power Dissipation350 mW
Tolerance5 %
Zener Voltage39 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX84C39.

Mouser
Datasheet10 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago