Diodes Inc. BZX84C30-7-F

BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Current10 mA
Forward Voltage900 mV
Impedance80 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current10 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage21 V
Schedule B8541100050
TerminationSMD/SMT
Test Current2 mA
Tolerance7 %
Voltage Rating (DC)30 V
Voltage Tolerance7 %
Working Voltage30 V
Zener Current2 mA
Zener Voltage30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C30-7-F.

Farnell
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-33.44%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.016
$ 0.016
Stock
2,405,989
14,751,137
14,751,137
Authorized Distributors
12
15
15
Mount
Surface Mount
-
-
Case/Package
SOT-23
-
-
Zener Voltage
30 V
-
-
Tolerance
7 %
-
-
Power Dissipation
350 mW
-
-
Impedance
80 Ω
-
-
Max Reverse Leakage Current
100 nA
-
-
Forward Voltage
900 mV
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C30-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZX84C30-7-F provided by its distributors.

BZX84C30 Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23
DIODE ZENER 30V 300MW SOT23-3 / Zener Diode Single 30V 6.67% 80Ohm 350mW 3-Pin SOT-23 T/R
Diode Zener Single 30 Volt 7% 350mW 3-Pin SOT-23 Tape and Reel
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 300 Ohm Zener voltage: 30 V
Zener Diode, 30V V(Z), 6.67%, 0.35W, Silicon, Unidirectional
Zener Single Diode, 30 V, 350 Mw, Sot-23, 7 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C30-7-F
DIODE, ZENER, 30V, 0.35W, SOT23-3; Zener Voltage Vz Typ: 30V; Power Dissipation Pd: 350mW; Diode Case Style: SOT-23; Zener Tolerance ±: 7%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Current10 mA
Forward Voltage900 mV
Impedance80 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current10 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage21 V
Schedule B8541100050
TerminationSMD/SMT
Test Current2 mA
Tolerance7 %
Voltage Rating (DC)30 V
Voltage Tolerance7 %
Working Voltage30 V
Zener Current2 mA
Zener Voltage30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C30-7-F.

Farnell
Datasheet5 pages10 years ago
Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago