Diodes Inc. BZX84C18-7-F

BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating350 mW
Reverse Voltage12.6 V
Schedule B8541100050
Voltage Rating (DC)18 V
Zener Voltage18 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C18-7-F.

Datasheet4 pages13 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
TME
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Mouser
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+90.82%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.024
$ 0.026
$ 0.022
$ 0.04
$ 0.022
$ 0.022
$ 0.019
$ 0.025
$ 0.043
Stock
3,566,331
5,028,364
19,135,090
913,619
586,697
1,893,286
6,103,848
8,315,770
2,198,807
377,223
Authorized Distributors
9
12
16
7
15
2
1
13
5
6
Mount
-
-
-
-
Surface Mount
-
Surface Mount
-
Surface Mount
-
Case/Package
-
SOT-23-3
-
SOT-23-3
SOT-23
SOT-23-3
SOT-23
-
SOT-23
-
Zener Voltage
18 V
18 V
18 V
18 V
18 V
18 V
18 V
-
18 V
-
Tolerance
-
6 %
-
6 %
5 %
6 %
5 %
-
6 %
-
Power Dissipation
300 mW
300 mW
250 mW
300 mW
300 mW
300 mW
350 mW
-
410 mW
-
Impedance
-
45 Ω
-
45 Ω
45 Ω
45 Ω
45 Ω
-
45 Ω
-
Max Reverse Leakage Current
100 nA
50 nA
50 nA
50 nA
50 nA
50 nA
50 nA
-
-
-
Forward Voltage
-
900 mV
-
900 mV
-
-
900 mV
-
900 mV
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C18-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZX84C18-7-F provided by its distributors.

BZX84C18 Series 350 mW 18 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 18V 6.41% 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 225 Ohm Zener voltage: 18 V
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C18-7-F
ZENER DIODE SOT-23 350MW 18V ROHS 1.5K<AZ
Zener Diode, 18V V(Z), 6.41%, 0.35W, Silicon, Unidirectional
±6% Single 16.8V~19.1V 300mW 18V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84C18-7-F.
  • BZX84C18-7F

Technical Specifications

Technical
Forward Current10 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
PackagingCut Tape
Power Dissipation300 mW
Power Rating350 mW
Reverse Voltage12.6 V
Schedule B8541100050
Voltage Rating (DC)18 V
Zener Voltage18 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C18-7-F.

Datasheet4 pages13 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
TME
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Mouser
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago